- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC49500WR-TR
MIC49500WR-TR
Microchip Technology
LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK T/R
Search Keywords: MIC49500WRTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC49500WR-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Accuracy:±1 %
-
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,076
can ship
MOQ for out of Stock Qty:
188
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
188
$18.79
375
$9.97
563
$7.01
750 +
$6.87
Click for Quote
Log in
to unlock special pricing