- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC49500WR
MIC49500WR
Microchip Technology
LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK Tube
Search Keywords: MIC49500WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC49500WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$9.59
48
$8.35
96
$7.55
144
$7.51
288
$7.49
528
$7.47
1,008 +
$7.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging