- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4930YFL-TR
MIC4930YFL-TR
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V 3A 10-Pin DFN T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V 3A 10-Pin DFN T/R
Search Keywords: MIC4930YFLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4930YFL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:4 x 3 x 0.85(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
293
can ship
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
1
$2.8798
1,250
$2.6180
2,500
$1.3860
3,750
$0.9750
5,000 +
$0.9560
Click for Quote
Log in
to unlock special pricing