Available Replacements
Alternative Packaging
MIC49300-1.2WR-TR MIC49300-1.2WR-TR Microchip Technology
MIC49300-1.2WR-TR

Microchip Technology

In Stock: 0

Minimum Order: 188

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC49300-1.2WR

LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) SPAK Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) SPAK Tube
Search Keywords: MIC4930012WR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC49300-1.2WR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Dimension: 9.52(Max) x 8.13(Max) x 2.03(Max) mm
Accuracy: ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC49300-1.2WR RoHS compliant?
Yes, MIC49300-1.2WR is RoHS compliant.
What is the lead time for MIC49300-1.2WR?
The standard lead time for MIC49300-1.2WR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,382 can ship
Minimum Order Quantity:
48
Order Increment:
48
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$4.58
96
$4.14
144
$4.11
288
$4.09
528
$4.08
1,008
$4.07
2,544
$4.06
5,040 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!