- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC49200-1.0WR
Microchip Technology
MIC49200-1.0WR
LDO Regulator Pos 1V 2A 6-Pin(5+Tab) SPAK Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC49200-1.0WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Accuracy:±1 %