Microchip Technology Authorized Distributor

MIC49150-1.8WR

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SPAK Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SPAK Tube
Search Keywords: MIC4915018WR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC49150-1.8WR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Dimension: 9.528356mm(Max) x 8.13(Max) x 2.03(Max)mm
Accuracy: ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC49150-1.8WR RoHS compliant?
Yes, MIC49150-1.8WR is RoHS compliant.
What is the lead time for MIC49150-1.8WR?
The standard lead time for MIC49150-1.8WR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48 can ship
Minimum Order Quantity:
48
Order Increment:
48
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$3.84
96
$3.68
144
$3.67
288
$3.59
528
$3.46
1,008
$3.45
2,544
$3.41
5,040 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!