Image is representational - see mfr. specs

MIC49150-1.2YMM-TR

Microchip Technology

LDO Regulator Pos 1.2V 1.5A 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V 1.5A 8-Pin MSOP T/R
Search Keywords: MIC4915012YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC49150-1.2YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Dimension:
    3 x 3 x 0.92 mm
  • Accuracy:
    ±1 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18 can ship
MOQ for out of Stock Qty:
625
8 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.952
625
$6.320
1,250
$3.350
1,875
$2.360
2,500 +
$2.310
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
144
Minimum Order:
100

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!