- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC47300WD-TR
Microchip Technology
MIC47300WD-TR
LDO Regulator Pos 0.8V to 3V 3A 6-Pin(5+Tab) DPAK T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC47300WD-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Dimension: | 6.68356mm(Max) x 6.2(Max) x 2.39(Max)mm |
| Accuracy: | ±1 % |