- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4723YMME-TR
Microchip Technology
MIC4723YMME-TR
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP T/R
Search Keywords: MIC4723YMMETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4723YMME-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:3 x 3 x 0.864359mmmm
Product Guides
+
Frequently Asked Questions
Is MIC4723YMME-TR RoHS compliant?
Yes, MIC4723YMME-TR is RoHS compliant.
What is the lead time for MIC4723YMME-TR?
The standard lead time for MIC4723YMME-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
MOQ for out of Stock Qty:
625
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
625
$6.05
1,250
$3.20
1,875
$2.25
2,500 +
$2.21
Click for Quote
Log in
to unlock special pricing