- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4723YMME
MIC4723YMME
Microchip Technology
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP Tube
Search Keywords: MIC4723YMME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4723YMME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.864359mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.662
100
$2.420
300
$2.300
500
$2.270
1,000
$2.190
2,500
$2.180
5,000
$2.160
7,500
$2.130
10,000 +
$2.120
Click for Quote
Log in
to unlock special pricing