- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC47100-1.2YML-TR
Microchip Technology
MIC47100-1.2YML-TR
LDO Regulator Pos 1.2V 1A 8-Pin DFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC47100-1.2YML-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Dimension: | 2 x 2 x 0.858356mm(Max)mm |
| Accuracy: | ±1.5 % |