Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC47100-1.0YML-TR

LDO Regulator Pos 1V 1A 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1V 1A 8-Pin DFN EP T/R
Search Keywords: MIC4710010YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC47100-1.0YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 2 x 2 x 0.85(Max) mm
Accuracy: ±1.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC47100-1.0YML-TR RoHS compliant?
Yes, MIC47100-1.0YML-TR is RoHS compliant.
What is the lead time for MIC47100-1.0YML-TR?
The standard lead time for MIC47100-1.0YML-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks can ship 6/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$4.64
2,500
$2.45
3,750
$1.69
5,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!