Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC47100-08YMME

LDO Regulator Pos 0.8V 1A 8-Pin MSOP EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V 1A 8-Pin MSOP EP Tube
Search Keywords: MIC4710008YMME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC47100-08YMME
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Accuracy: ±1.5 %
Dimension: 3 x 3 x 0.868356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC47100-08YMME RoHS compliant?
Yes, MIC47100-08YMME is RoHS compliant.
What is the lead time for MIC47100-08YMME?
The standard lead time for MIC47100-08YMME is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.071
300
$1.027
500
$1.014
1,000
$0.974
2,500
$0.926
5,000
$0.924
7,500
$0.915
10,000 +
$0.912
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!