- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC47053YMT-TR
MIC47053YMT-TR
Microchip Technology
LDO Regulator Pos 0.4V to 3.4V 0.5A 8-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.4V to 3.4V 0.5A 8-Pin TDFN EP T/R
Search Keywords: MIC47053YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC47053YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:2 x 2 x 0.558356mm(Max)mm
-
Accuracy:±2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$2.176
2,500
$1.152
3,750
$0.811
5,000 +
$0.794
Click for Quote
Log in
to unlock special pricing