- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4682YM
MIC4682YM
Microchip Technology
Conv DC-DC 4V to 34V Step Down Single-Out 1.23V 2A 8-Pin SOIC N Tube
产品说明书 附件 Notify Me
符合 RoHS 规定
TUBE 包装
描述
+
Conv DC-DC 4V to 34V Step Down Single-Out 1.23V 2A 8-Pin SOIC N Tube
Search Keywords: MIC4682YM
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:MIC4682YM
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
95 -
Dimension:4.93 x 3.94 x 1.484359mmmm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
190
Ships today, if you order in
工厂库存:
14
可以发货
Minimum Order Quantity:
5
4 Weeks
可以发货
6/5/26
PRICE (USD)
数量
Unit Price
5
$3.22
95
$3.03
190
$3.01
285
$2.99
570
$2.94
1,045
$2.93
2,565
$2.92
5,035 +
$2.91
Click for Quote
Log in
解锁特价
Alternative Packaging