Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4606-2YTS-TR

85V Full-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Two PWM Inputs - 5.5 to 16V - -40°C to +125°C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
85V Full-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Two PWM Inputs - 5.5 to 16V - -40°C to +125°C - 16-lead TSSOP - Tape&Reel
Search Keywords: MIC46062YTSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4606-2YTS-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Absolute Propagation Delay Time: 75 ns
Driver Configuration: Non-Inverting
Bridge Type: Full Bridge
Dimension: 5 x 4.4 x 0.9 mm
Driver Type: High and Low Side
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4606-2YTS-TR RoHS compliant?
Yes, MIC4606-2YTS-TR is RoHS compliant.
What is the lead time for MIC4606-2YTS-TR?
The standard lead time for MIC4606-2YTS-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 935
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.31
250
$2.24
500
$2.23
1,000
$2.22
2,500
$2.02
5,000
$2.01
7,500
$2.00
10,000 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!