- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4606-1YTS-T5
MIC4606-1YTS-T5
Microchip Technology
85V Full-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Four TTL Inputs - 5.5 to 16V - -40°C to +125°C ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
85V Full-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Four TTL Inputs - 5.5 to 16V - -40°C to +125°C - 16-lead TSSOP - Tape&Reel
Search Keywords: MIC46061YTST5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4606-1YTS-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Driver Type:High and Low Side
-
Bridge Type:Full Bridge
-
Dimension:5 x 4.4 x 0.9 mm
-
Absolute Propagation Delay Time:75 ns
-
Driver Configuration:Non-Inverting
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
7 Weeks
can ship
6/26/26
Alternative Packaging