Available Replacements
代替パッケージ
MIC4605-2YMT-TR MIC4605-2YMT-TR Microchip Technology
MIC4605-2YMT-TR

Microchip Technology

In Stock: 1,000

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4605-2YM-TR

85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Single PWM Input - 5.5 to 16V - -40°C to +125° ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Single PWM Input - 5.5 to 16V - -40°C to +125°C - 8-lead SOIC
Search Keywords: MIC46052YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4605-2YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Driver Type: High and Low Side
Driver Configuration: Non-Inverting
Absolute Propagation Delay Time: 75 ns
Bridge Type: Half Bridge
Dimension: 4.93 x 3.94 x 1.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4605-2YM-TR RoHS compliant?
Yes, MIC4605-2YM-TR is RoHS compliant.
What is the lead time for MIC4605-2YM-TR?
The standard lead time for MIC4605-2YM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,399 can ship
MOQ for out of Stock Qty:
625
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$1.456
1,250
$0.896
1,875
$0.709
2,500 +
$0.695
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!