Available Replacements
Alternative Packaging
MIC4605-2YM-TR MIC4605-2YM-TR Microchip Technology
MIC4605-2YM-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4605-2YM

85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Single PWM Input - 5.5 to 16V - -40°C to +125° ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Single PWM Input - 5.5 to 16V - -40°C to +125°C - 8-lead SOIC
Search Keywords: MIC46052YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4605-2YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Driver Configuration:
    Non-Inverting
  • Driver Type:
    High and Low Side
  • Absolute Propagation Delay Time:
    75 ns
  • Bridge Type:
    Half Bridge
  • Dimension:
    4.93 x 3.94 x 1.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4605-2YM RoHS compliant?
Yes, MIC4605-2YM is RoHS compliant.
What is the lead time for MIC4605-2YM?
The standard lead time for MIC4605-2YM is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Ships today, if you order in
Manufacturer Stock:
6,750 can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$0.776
285
$0.746
570
$0.737
1,045
$0.711
2,565
$0.678
5,035
$0.677
7,505
$0.675
10,070 +
$0.671
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!