Available Replacements
Альтернативная упаковка
MIC4605-1YM-TR MIC4605-1YM-TR Microchip Technology
MIC4605-1YM-TR

Microchip Technology

In Stock: 4,280

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4605-1YM

85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Dual TTL Inputs - 5.5 to 16V - -40°C to +125°C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Dual TTL Inputs - 5.5 to 16V - -40°C to +125°C - 8-lead SOIC
Search Keywords: MIC46051YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4605-1YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Dimension: 4.93 x 3.94 x 1.48 mm
Driver Type: High and Low Side
Absolute Propagation Delay Time: 75 ns
Driver Configuration: Non-Inverting
Bridge Type: Half Bridge
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4605-1YM RoHS compliant?
Yes, MIC4605-1YM is RoHS compliant.
What is the lead time for MIC4605-1YM?
The standard lead time for MIC4605-1YM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,045
Can Ship immediately
Manufacturer Stock:
5,615 can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.656
285
$0.643
570
$0.639
1,045
$0.627
2,565
$0.613
5,035
$0.611
7,505
$0.609
10,070 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!