Available Replacements
Alternative Packaging
MIC4604YMT-TR MIC4604YMT-TR Microchip Technology
MIC4604YMT-TR

Microchip Technology

In Stock: 3,878

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4604YM-TR

Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Search Keywords: MIC4604YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4604YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Bridge Type: Half Bridge
Dimension: 4.93 x 3.94 x 1.48 mm
Driver Configuration: Non-Inverting
Driver Type: High and Low Side
Absolute Propagation Delay Time: 75 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4604YM-TR RoHS compliant?
Yes, MIC4604YM-TR is RoHS compliant.
What is the lead time for MIC4604YM-TR?
The standard lead time for MIC4604YM-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92,285 can ship
MOQ for out of Stock Qty:
625
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$1.560
1,250
$0.960
1,875
$0.760
2,500 +
$0.745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!