Available Replacements
Alternative Packaging
MIC4576WU MIC4576WU Microchip Technology
MIC4576WU

Microchip Technology

In Stock: 300

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4576WU-TR

Conv DC-DC 4V to 36V Step Down Single-Out 1.23V to 33V 3A 6-Pin(5+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 4V to 36V Step Down Single-Out 1.23V to 33V 3A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC4576WUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4576WU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Efficiency: 77(Typ) %
Minimum Input Voltage: 4 V
Maximum Input Voltage: 36 V
Maximum Output Current: 3 A
Family: MIC4576
Dimension: 10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4576WU-TR RoHS compliant?
Yes, MIC4576WU-TR is RoHS compliant.
What is the lead time for MIC4576WU-TR?
The standard lead time for MIC4576WU-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.58
250
$2.52
750
$2.46
1,500
$2.45
3,000
$2.44
5,250
$2.43
7,500
$2.42
10,500 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!