Microchip Technology
MIC4576WU
Conv DC-DC 4V to 36V Step Down Single-Out 1.23V to 33V 3A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4576WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Minimum Input Voltage:4 V
-
Line Regulation:N/A
-
Maximum Output Current:3 A
-
Family:MIC4576
-
Maximum Input Voltage:36 V
-
Maximum Output Power:N/A
-
Efficiency:77(Typ) %
-
Load Regulation:N/A
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm