- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Converter & Switching Regulator Chip ›
- MIC4576-5.0WT
Microchip Technology
MIC4576-5.0WT
Conv DC-DC 4V to 36V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 36V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC457650WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4576-5.0WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Input Voltage:36 V
-
Maximum Output Current:3 A
-
Load Regulation:N/A
-
Minimum Input Voltage:4 V
-
Maximum Output Power:N/A
-
Family:MIC4576
-
Line Regulation:N/A
-
Efficiency:77(Typ) %
-
Dimension:10.674359mm(Max) x 4.83(Max) x 9.17(Max)mm
Product Guides
+
Frequently Asked Questions
Is MIC4576-5.0WT RoHS compliant?
Yes, MIC4576-5.0WT is RoHS compliant.
What is the lead time for MIC4576-5.0WT?
The standard lead time for MIC4576-5.0WT is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
853
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.28
100
$2.22
250
$2.13
500
$2.08
1,000
$2.00
2,500
$1.99
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing