Available Replacements
Alternative Packaging
MIC4576-3.3WU MIC4576-3.3WU Microchip Technology
MIC4576-3.3WU

Microchip Technology

In Stock: 340

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4576-3.3WU-TR

Conv DC-DC 4V to 36V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 4V to 36V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC457633WUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4576-3.3WU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Maximum Output Current: 3 A
Dimension: 10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm
Maximum Input Voltage: 36 V
Family: MIC4576
Efficiency: 72(Typ) %
Minimum Input Voltage: 4 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4576-3.3WU-TR RoHS compliant?
Yes, MIC4576-3.3WU-TR is RoHS compliant.
What is the lead time for MIC4576-3.3WU-TR?
The standard lead time for MIC4576-3.3WU-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,435 can ship
Minimum Order Quantity:
100
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.32
250
$2.22
750
$2.09
1,500
$2.08
3,000
$2.06
5,250
$2.05
7,500
$2.04
10,500 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!