- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Converter & Switching Regulator Chip ›
- MIC4576-3.3WU
Microchip Technology
MIC4576-3.3WU
Conv DC-DC 4V to 36V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC4576-3.3WU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Maximum Input Voltage: | 36 V |
| Maximum Output Current: | 3 A |
| Efficiency: | 72(Typ) % |
| Family: | MIC4576 |
| Minimum Input Voltage: | 4 V |
| Dimension: | 10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm |