Microchip Technology
MIC4575WU
Conv DC-DC 4V to 24V Step Down Single-Out 1.23V to 20V 1A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 24V Step Down Single-Out 1.23V to 20V 1A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC4575WU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4575WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Minimum Input Voltage:4 V
-
Family:MIC4575WU
-
Maximum Input Voltage:24 V
-
Efficiency:77(Typ) %
-
Maximum Output Power:N/A
-
Maximum Output Current:1 A
-
Load Regulation:N/A
-
Line Regulation:N/A
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
Product Guides
+
Frequently Asked Questions
Is MIC4575WU RoHS compliant?
Yes, MIC4575WU is RoHS compliant.
What is the lead time for MIC4575WU?
The standard lead time for MIC4575WU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,456
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$2.30
100
$2.23
250
$2.14
500
$2.09
1,000
$2.01
2,500
$2.00
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing