Available Replacements
Alternative Packaging
MIC4575-5.0WU-TR MIC4575-5.0WU-TR Microchip Technology
MIC4575-5.0WU-TR

Microchip Technology

In Stock: 0

Minimum Order: 188

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4575-5.0WU

Conv DC-DC 4V to 24V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 4V to 24V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC457550WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4575-5.0WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Input Voltage:
    24 V
  • Efficiency:
    77(Typ) %
  • Maximum Output Power:
    N/A
  • Line Regulation:
    N/A
  • Maximum Output Current:
    1 A
  • Load Regulation:
    N/A
  • Minimum Input Voltage:
    4 V
  • Dimension:
    10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Family:
    MIC4575-5.0WU
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4575-5.0WU RoHS compliant?
Yes, MIC4575-5.0WU is RoHS compliant.
What is the lead time for MIC4575-5.0WU?
The standard lead time for MIC4575-5.0WU is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,900 can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.30
100
$2.23
250
$2.14
500
$2.09
1,000
$2.01
2,500
$2.00
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!