Available Replacements
Alternative Packaging
MIC4575-3.3WU-TR MIC4575-3.3WU-TR Microchip Technology
MIC4575-3.3WU-TR

Microchip Technology

In Stock: 0

Minimum Order: 188

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4575-3.3WU

Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC457533WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4575-3.3WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Minimum Input Voltage: 4 V
Family: MIC4575-3.3WU
Maximum Input Voltage: 24 V
Dimension: 10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm
Efficiency: 72(Typ) %
Maximum Output Current: 1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4575-3.3WU RoHS compliant?
Yes, MIC4575-3.3WU is RoHS compliant.
What is the lead time for MIC4575-3.3WU?
The standard lead time for MIC4575-3.3WU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,589 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.30
100
$2.23
250
$2.14
500
$2.09
1,000
$2.01
2,500
$2.00
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!