- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Converter & Switching Regulator Chip ›
- MIC4575-3.3WT
Microchip Technology
MIC4575-3.3WT
Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4575-3.3WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Maximum Output Current:1 A
-
Load Regulation:N/A
-
Minimum Input Voltage:4 V
-
Dimension:10.674359mm(Max) x 4.83(Max) x 9.17(Max)mm
-
Maximum Output Power:N/A
-
Maximum Input Voltage:24 V
-
Efficiency:72(Typ) %
-
Family:MIC4575-3.3WT
-
Line Regulation:N/A