Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC44F19YMME

Driver 6A 1-OUT Low Side Inv 8-Pin MSOP EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 6A 1-OUT Low Side Inv 8-Pin MSOP EP Tube
Search Keywords: MIC44F19YMME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC44F19YMME
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Type: Low Side
Absolute Propagation Delay Time: 35 ns
Dimension: 3 x 3 x 0.9 mm
Driver Configuration: Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC44F19YMME RoHS compliant?
Yes, MIC44F19YMME is RoHS compliant.
What is the lead time for MIC44F19YMME?
The standard lead time for MIC44F19YMME is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 1/14/27
Minimum Order Quantity:
100
Order Increment:
100
36 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.35
300
$1.28
500
$1.25
1,000
$1.21
2,500
$1.20
5,000
$1.19
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!