Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4468ZN

Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube
Search Keywords: MIC4468ZN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4468ZN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.66274mm(Max) x 5.97(Max) x 4.1(Max)mm
Driver Type: Low Side6276
Driver Configuration: Non-Inverting6275
Absolute Propagation Delay Time: 100 ns
Bridge Type: H Bridge6273
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4468ZN RoHS compliant?
Yes, MIC4468ZN is RoHS compliant.
What is the lead time for MIC4468ZN?
The standard lead time for MIC4468ZN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,200 can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.85
100
$2.77
250
$2.62
500
$2.49
1,000
$2.48
2,500
$2.46
5,000
$2.43
7,500 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!