- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4467YWM-TR
Microchip Technology
MIC4467YWM-TR
Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC4467YWM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Absolute Propagation Delay Time: | 100 ns |
| Driver Type: | Low Side6276 |
| Bridge Type: | H Bridge6273 |
| Dimension: | 10.396274mm(Max) x 7.65(Max) x 2.39(Max)mm |
| Driver Configuration: | Inverting6275 |