- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4452YM-TR
Microchip Technology
MIC4452YM-TR
12A Peak - Low-Side Non-Inverting MOSFET Driver - Bipolar/CMOS/DMOS Process - -40°C-85°C - 8-Pin SOIC Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC4452YM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Driver Type: | Low Side |
| Driver Configuration: | Non-Inverting |
| Dimension: | 4.93 x 3.94 x 1.48 mm |
| Absolute Propagation Delay Time: | 80 ns |