- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4427ZN
MIC4427ZN
Microchip Technology
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: MIC4427ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4427ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Driver Configuration:Non-Inverting6275
-
Bridge Type:N/A
-
Driver Type:Low Side6276
-
Absolute Propagation Delay Time:60 ns
-
Dimension:9.53 x 6.35 x 3.816274mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.0835
50
$0.9850
250
$0.9040
500
$0.8920
1,000
$0.8570
2,500
$0.8150
5,000
$0.8130
7,500
$0.8110
10,000 +
$0.8050
Click for Quote
Log in
to unlock special pricing