Available Replacements
대체 포장
MIC4427ZM MIC4427ZM Microchip Technology
MIC4427ZM

Microchip Technology

In Stock: 0

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4427ZM-TR

Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R
Search Keywords: MIC4427ZMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4427ZM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 4.93 x 3.94 x 1.48 mm
Driver Type: Low Side
Driver Configuration: Non-Inverting
Absolute Propagation Delay Time: 60 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4427ZM-TR RoHS compliant?
Yes, MIC4427ZM-TR is RoHS compliant.
What is the lead time for MIC4427ZM-TR?
The standard lead time for MIC4427ZM-TR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.574
1,000
$0.570
2,500
$0.553
5,000
$0.552
7,500
$0.547
10,000
$0.546
15,000
$0.544
25,000 +
$0.541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!