- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4427ZM
Microchip Technology
MIC4427ZM
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC4427ZM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
95 |
| Driver Type: | Low Side |
| Dimension: | 4.93 x 3.94 x 1.48 mm |
| Driver Configuration: | Non-Inverting |
| Absolute Propagation Delay Time: | 60 ns |