Available Replacements
Embalaje alternativo
MIC4427YM-TR MIC4427YM-TR Microchip Technology
MIC4427YM-TR

Microchip Technology

In Stock: 4,300

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4427YM

MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.
Search Keywords: MIC4427YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4427YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Absolute Propagation Delay Time: 60 ns
Driver Configuration: Non-Inverting
Dimension: 4.93 x 3.94 x 1.48 mm
Driver Type: Low Side
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4427YM RoHS compliant?
Yes, MIC4427YM is RoHS compliant.
What is the lead time for MIC4427YM?
The standard lead time for MIC4427YM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Can Ship immediately
Manufacturer Stock:
172,055 can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.987
285
$0.975
570
$0.966
1,045
$0.963
2,565
$0.961
5,035
$0.959
7,505
$0.956
10,070 +
$0.954
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!