- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4426ZN
Microchip Technology
MIC4426ZN
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC4426ZN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Driver Type: | Low Side |
| Absolute Propagation Delay Time: | 60 ns |
| Driver Configuration: | Inverting |
| Dimension: | 9.53 x 6.35 x 3.81(Max) mm |