- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4426ZM
Microchip Technology
MIC4426ZM
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube
Search Keywords: MIC4426ZM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4426ZM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Driver Configuration:Inverting6275
-
Driver Type:Low Side6276
-
Absolute Propagation Delay Time:60 ns
-
Bridge Type:N/A
-
Dimension:4.93 x 3.94 x 1.486274mmmm
Product Guides
+
Frequently Asked Questions
Is MIC4426ZM RoHS compliant?
Yes, MIC4426ZM is RoHS compliant.
What is the lead time for MIC4426ZM?
The standard lead time for MIC4426ZM is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,165
can ship
Minimum Order Quantity:
95
Order Increment:
95
33 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
95
$0.746
285
$0.685
570
$0.676
1,045
$0.649
2,565
$0.633
5,035
$0.617
7,505
$0.616
10,070 +
$0.610
Click for Quote
Log in
to unlock special pricing