Available Replacements
대체 포장
MIC4426YMM-TR MIC4426YMM-TR Microchip Technology
MIC4426YMM-TR

Microchip Technology

In Stock: 930

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4426YMM

Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP Tube
Search Keywords: MIC4426YMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4426YMM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Configuration: Inverting
Driver Type: Low Side
Absolute Propagation Delay Time: 60 ns
Dimension: 3 x 3 x 0.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4426YMM RoHS compliant?
Yes, MIC4426YMM is RoHS compliant.
What is the lead time for MIC4426YMM?
The standard lead time for MIC4426YMM is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Manufacturer Stock:
5,890 can ship
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.988
300
$0.978
500
$0.975
1,000
$0.971
2,500
$0.966
5,000
$0.963
7,500
$0.961
10,000 +
$0.959
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!