Available Replacements
Alternative Packaging
MIC4423YM-TR MIC4423YM-TR Microchip Technology
MIC4423YM-TR

Microchip Technology

In Stock: 700

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4423YM

Driver 3A 2-OUT Low Side Inv 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 3A 2-OUT Low Side Inv 8-Pin SOIC N Tube
Search Keywords: MIC4423YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4423YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Dimension: 4.93 x 3.94 x 1.48 mm
Driver Configuration: Inverting
Driver Type: Low Side
Absolute Propagation Delay Time: 100 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4423YM RoHS compliant?
Yes, MIC4423YM is RoHS compliant.
What is the lead time for MIC4423YM?
The standard lead time for MIC4423YM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
Minimum Order Quantity:
95
Order Increment:
95
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.914
190
$0.895
570
$0.890
1,045
$0.868
2,565
$0.853
5,035
$0.851
7,505
$0.848
10,070 +
$0.846
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!