Image is representational - see mfr. specs

Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC4422ZT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4422ZT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.17(Max) mm
  • Driver Type:
    Low Side
  • Driver Configuration:
    Non-Inverting
  • Absolute Propagation Delay Time:
    80 ns
  • Bridge Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Manufacturer Stock:
15 can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.27
100
$2.95
250
$2.93
500
$2.92
1,000
$2.91
2,500
$2.90
5,000
$2.89
7,500 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!