- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4422ZM
MIC4422ZM
Microchip Technology
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: MIC4422ZM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4422ZM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Bridge Type:N/A
-
Driver Configuration:Non-Inverting
-
Absolute Propagation Delay Time:35 ns
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Driver Type:Low Side
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
95
Order Increment:
95
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
95
$1.16
190
$1.14
570
$1.11
1,045
$1.08
2,565
$1.07
5,035
$1.06
7,505
$1.05
10,070 +
$1.04
Click for Quote
Log in
to unlock special pricing