Available Replacements
Alternative Packaging
MIC4422YM-TR MIC4422YM-TR Microchip Technology
MIC4422YM-TR

Microchip Technology

In Stock: 2,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4422YM

Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: MIC4422YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4422YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Dimension: 4.93 x 3.94 x 1.48 mm
Absolute Propagation Delay Time: 35 ns
Driver Type: Low Side
Driver Configuration: Non-Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4422YM RoHS compliant?
Yes, MIC4422YM is RoHS compliant.
What is the lead time for MIC4422YM?
The standard lead time for MIC4422YM is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
21 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
95
$1.41
190
$1.36
570
$1.29
1,045
$1.22
2,565
$1.21
5,035
$1.20
7,505
$1.19
10,070 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!