- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4422AYM
MIC4422AYM
Microchip Technology
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube
Search Keywords: MIC4422AYM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4422AYM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Driver Configuration:Non-Inverting
-
Bridge Type:N/A
-
Driver Type:Low Side
-
Absolute Propagation Delay Time:N/A
-
Dimension:4.93 x 3.94 x 1.48 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
665
can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
95
$1.75
190
$1.74
570
$1.72
1,045
$1.71
2,565
$1.70
5,035
$1.69
7,505
$1.68
10,070 +
$1.67
Click for Quote
Log in
to unlock special pricing