- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4421ZN
MIC4421ZN
Microchip Technology
Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: MIC4421ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4421ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Bridge Type:N/A
-
Absolute Propagation Delay Time:35 ns
-
Dimension:9.53 x 6.35 x 3.816274mm(Max)mm
-
Driver Type:Low Side6276
-
Driver Configuration:Inverting6275
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 5/29/26
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.72
250
$1.61
500
$1.58
1,000
$1.51
2,500
$1.50
5,000
$1.49
7,500
$1.48
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing