- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4421YM
Microchip Technology
MIC4421YM
Driver 9A 1-OUT Low Side Inv 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC4421YM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
95 |
| Absolute Propagation Delay Time: | 35 ns |
| Dimension: | 4.93 x 3.94 x 1.48 mm |
| Driver Type: | Low Side |
| Driver Configuration: | Inverting |