Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4420YN

Driver 6A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 6A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: MIC4420YN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4420YN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Driver Type: Low Side
Driver Configuration: Non-Inverting
Dimension: 9.53 x 6.35 x 3.81(Max) mm
Absolute Propagation Delay Time: 100 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4420YN RoHS compliant?
Yes, MIC4420YN is RoHS compliant.
What is the lead time for MIC4420YN?
The standard lead time for MIC4420YN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.119
250
$1.027
500
$1.014
1,000
$0.974
2,500
$0.926
5,000
$0.924
7,500
$0.915
10,000 +
$0.912
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!