Available Replacements
代替パッケージ
MIC4420YM MIC4420YM Microchip Technology
MIC4420YM

Microchip Technology

In Stock: 1,045

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4420YM-TR

6A Peak - Low-Side Non-Inverting MOSFET Driver - Bipolar/CMOS/DMOS Process - -40°C-85°C - 8LD SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
6A Peak - Low-Side Non-Inverting MOSFET Driver - Bipolar/CMOS/DMOS Process - -40°C-85°C - 8LD SOIC Package
Search Keywords: MIC4420YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4420YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Driver Type: Low Side
Dimension: 4.93 x 3.94 x 1.48 mm
Absolute Propagation Delay Time: 100 ns
Driver Configuration: Non-Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4420YM-TR RoHS compliant?
Yes, MIC4420YM-TR is RoHS compliant.
What is the lead time for MIC4420YM-TR?
The standard lead time for MIC4420YM-TR is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
Minimum Order Quantity:
250
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.31
500
$1.30
1,000
$1.29
2,500
$1.28
5,000
$1.27
7,500
$1.26
10,000
$1.25
15,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!